Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 80MHz 125mW Surface Mount SSMINI6-F1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UP0411100L

DigiKey Part Number
UP0411100LTR-ND - Tape & Reel (TR)
UP0411100LCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
UP0411100L
Description
TRANS PREBIAS 2PNP SSMINI6-F1
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 80MHz 125mW Surface Mount SSMINI6-F1
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
35 @ 5mA, 10V
Manufacturer
Panasonic Industry
Vce Saturation (Max) @ Ib, Ic
250mV @ 300µA, 10mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Current - Collector Cutoff (Max)
500nA
Part Status
Obsolete
Frequency - Transition
80MHz
Transistor Type
2 PNP - Pre-Biased (Dual)
Power - Max
125mW
Current - Collector (Ic) (Max)
100mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
50V
Package / Case
SOT-563, SOT-666
Resistor - Base (R1)
10kOhms
Supplier Device Package
SSMINI6-F1
Resistor - Emitter Base (R2)
10kOhms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NSBA114EDXV6T1Gonsemi107.188488-NSBA114EDXV6T1GCT-ND0,33000 €Similar
NSVBA114YDXV6T1Gonsemi8.000NSVBA114YDXV6T1G-ND0,11994 €Similar
In-Stock: 73
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,78000 €0,78 €
100,48500 €4,85 €
Unit Price without VAT:0,78000 €
Unit Price with VAT:0,92820 €