Similar

UP0121MG0L | |
|---|---|
DigiKey Part Number | UP0121MG0LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UP0121MG0L |
Description | TRANS PREBIAS 2NPN SSMINI5-F3 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 150MHz 125mW Surface Mount SSMini5-F3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 5mA, 10V |
Manufacturer Panasonic Industry | Vce Saturation (Max) @ Ib, Ic 250mV @ 300µA, 10mA |
Packaging Tape & Reel (TR) | Current - Collector Cutoff (Max) 500nA |
Part Status Obsolete | Frequency - Transition 150MHz |
Transistor Type 2 NPN - Pre-Biased (Dual) | Power - Max 125mW |
Current - Collector (Ic) (Max) 100mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50V | Package / Case SOT-665 |
Resistor - Base (R1) 2.2kOhms | Supplier Device Package SSMini5-F3 |
Resistor - Emitter Base (R2) 47kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN1705JE(TE85L,F) | Toshiba Semiconductor and Storage | 223 | RN1705JE(TE85LF)CT-ND | 0,35000 € | Similar |


