
UNR921VJ0L | |
|---|---|
DigiKey Part Number | UNR921VJ0LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UNR921VJ0L |
Description | TRANS PREBIAS NPN 50V SSMINI3 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 150 MHz 125 mW Surface Mount SSMini3-F1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 2.2 kOhms | |
Resistor - Emitter Base (R2) | 2.2 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 6 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 1.5mA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 150 MHz | |
Power - Max | 125 mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-89, SOT-490 | |
Supplier Device Package | SSMini3-F1 | |
Base Product Number |

