
UNR911HJ0L | |
|---|---|
DigiKey Part Number | UNR911HJ0LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UNR911HJ0L |
Description | TRANS PREBIAS PNP 50V SSMINI3 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 80 MHz 125 mW Surface Mount SSMini3-F1 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 5mA, 10V |
Manufacturer Panasonic Industry | Vce Saturation (Max) @ Ib, Ic 250mV @ 300µA, 10mA |
Packaging Tape & Reel (TR) | Current - Collector Cutoff (Max) 500nA |
Part Status Obsolete | Frequency - Transition 80 MHz |
Transistor Type PNP - Pre-Biased | Power - Max 125 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SC-89, SOT-490 |
Resistors Included R1 and R2 | Supplier Device Package SSMini3-F1 |
Resistor - Base (R1) 2.2 kOhms | Base Product Number |
Resistor - Emitter Base (R2) 10 kOhms |

