
UNR723100L | |
|---|---|
DigiKey Part Number | UNR723100LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UNR723100L |
Description | TRANS PREBIAS NPN 20V MINIP3 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 20 V 700 mA 55 MHz 1 W Surface Mount MiniP3-F1 |
Datasheet | Datasheet |
EDA/CAD Models | UNR723100L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 700 mA | |
Voltage - Collector Emitter Breakdown (Max) | 20 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 1 kOhms | |
Resistor - Emitter Base (R2) | 47 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 800 @ 150mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 5mA, 500mA | |
Current - Collector Cutoff (Max) | 10µA | |
Frequency - Transition | 55 MHz | |
Power - Max | 1 W | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | MiniP3-F1 | |
Base Product Number |

