Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 80 mA 150 MHz 150 mW Surface Mount SMini3-F2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UNR52AFG0L

DigiKey Part Number
UNR52AFG0LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UNR52AFG0L
Description
TRANS PREBIAS NPN 50V SMINI3
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 80 mA 150 MHz 150 mW Surface Mount SMini3-F2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
30 @ 5mA, 10V
Manufacturer
Panasonic Industry
Vce Saturation (Max) @ Ib, Ic
250mV @ 300µA, 10mA
Packaging
Tape & Reel (TR)
Current - Collector Cutoff (Max)
500nA
Part Status
Obsolete
Frequency - Transition
150 MHz
Transistor Type
NPN - Pre-Biased
Power - Max
150 mW
Current - Collector (Ic) (Max)
80 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
50 V
Package / Case
SC-85
Resistors Included
R1 and R2
Supplier Device Package
SMini3-F2
Resistor - Base (R1)
4.7 kOhms
Base Product Number
Resistor - Emitter Base (R2)
10 kOhms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.