
UNR521T00L | |
|---|---|
DigiKey Part Number | UNR521T00LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UNR521T00L |
Description | TRANS PREBIAS NPN 50V SMINI3 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 150 MHz 150 mW Surface Mount SMini3-G1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 22 kOhms | |
Resistor - Emitter Base (R2) | 47 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 300µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 150 MHz | |
Power - Max | 150 mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SMini3-G1 | |
Base Product Number |

