
UNR51A4G0L | |
|---|---|
DigiKey Part Number | UNR51A4G0LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UNR51A4G0L |
Description | TRANS PREBIAS PNP 50V SMINI3 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 80 mA 80 MHz 150 mW Surface Mount SMini3-F2 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 5mA, 10V |
Manufacturer Panasonic Industry | Vce Saturation (Max) @ Ib, Ic 250mV @ 300µA, 10mA |
Packaging Tape & Reel (TR) | Current - Collector Cutoff (Max) 500nA |
Part Status Obsolete | Frequency - Transition 80 MHz |
Transistor Type PNP - Pre-Biased | Power - Max 150 mW |
Current - Collector (Ic) (Max) 80 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SC-85 |
Resistors Included R1 and R2 | Supplier Device Package SMini3-F2 |
Resistor - Base (R1) 10 kOhms | Base Product Number |
Resistor - Emitter Base (R2) 47 kOhms |

