UNR511000L is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,04200 €
Datasheet
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 80 MHz 150 mW Surface Mount SMini3-G1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UNR511000L

DigiKey Part Number
UNR511000LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UNR511000L
Description
TRANS PREBIAS PNP 50V SMINI3
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 80 MHz 150 mW Surface Mount SMini3-G1
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
160 @ 5mA, 10V
Manufacturer
Panasonic Industry
Vce Saturation (Max) @ Ib, Ic
250mV @ 300µA, 10mA
Packaging
Tape & Reel (TR)
Current - Collector Cutoff (Max)
500nA
Part Status
Obsolete
Frequency - Transition
80 MHz
Transistor Type
PNP - Pre-Biased
Power - Max
150 mW
Current - Collector (Ic) (Max)
100 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
50 V
Package / Case
SC-70, SOT-323
Resistors Included
R1 Only
Supplier Device Package
SMini3-G1
Resistor - Base (R1)
47 kOhms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DTA144TUAT106Rohm Semiconductor0DTA144TUAT106CT-ND0,04200 €Similar
Obsolete
This product is no longer manufactured. View Substitutes