Similar
Similar

UNR31AN00L | |
|---|---|
DigiKey Part Number | UNR31AN00LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UNR31AN00L |
Description | TRANS PREBIAS PNP 50V SSSMINI3 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 80 mA 80 MHz 100 mW Surface Mount SSSMini3-F1 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 5mA, 10V |
Manufacturer Panasonic Industry | Vce Saturation (Max) @ Ib, Ic 250mV @ 300µA, 10mA |
Packaging Tape & Reel (TR) | Current - Collector Cutoff (Max) 500nA |
Part Status Obsolete | Frequency - Transition 80 MHz |
Transistor Type PNP - Pre-Biased | Power - Max 100 mW |
Current - Collector (Ic) (Max) 80 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SOT-723 |
Resistors Included R1 and R2 | Supplier Device Package SSSMini3-F1 |
Resistor - Base (R1) 4.7 kOhms | Base Product Number |
Resistor - Emitter Base (R2) 47 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTA143ZM3T5G | onsemi | 50.447 | 488-DTA143ZM3T5GCT-ND | 0,24000 € | Similar |
| NSBA143ZF3T5G | onsemi | 640.000 | NSBA143ZF3T5G-ND | 0,05099 € | Similar |



