Similar
Similar
Similar

UNR222600L | |
|---|---|
DigiKey Part Number | UNR222600LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UNR222600L |
Description | TRANS PREBIAS NPN 20V 0.6A MINI3 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 20 V 600 mA 200 MHz 200 mW Surface Mount Mini3-G1 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 100mA, 10V |
Manufacturer Panasonic Industry | Vce Saturation (Max) @ Ib, Ic 80mV @ 2.5mA, 50mA |
Packaging Tape & Reel (TR) | Current - Collector Cutoff (Max) 1µA (ICBO) |
Part Status Obsolete | Frequency - Transition 200 MHz |
Transistor Type NPN - Pre-Biased | Power - Max 200 mW |
Current - Collector (Ic) (Max) 600 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 20 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistors Included R1 Only | Supplier Device Package Mini3-G1 |
Resistor - Base (R1) 4.7 kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTC614TKT146 | Rohm Semiconductor | 3.625 | DTC614TKT146CT-ND | 0,44000 € | Similar |
| DTC623TKT146 | Rohm Semiconductor | 7.706 | DTC623TKT146CT-ND | 0,39000 € | Similar |
| DTC643TKT146 | Rohm Semiconductor | 1.195 | DTC643TKT146CT-ND | 0,51000 € | Similar |


