Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Similar
Similar

UNR221100L | |
|---|---|
DigiKey Part Number | UNR221100LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UNR221100L |
Description | TRANS PREBIAS NPN 50V 0.1A MINI3 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 150 MHz 200 mW Surface Mount Mini3-G1 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 35 @ 5mA, 10V |
Manufacturer Panasonic Industry | Vce Saturation (Max) @ Ib, Ic 250mV @ 300µA, 10mA |
Packaging Tape & Reel (TR) | Current - Collector Cutoff (Max) 500nA |
Part Status Obsolete | Frequency - Transition 150 MHz |
Transistor Type NPN - Pre-Biased | Power - Max 200 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistors Included R1 and R2 | Supplier Device Package Mini3-G1 |
Resistor - Base (R1) 10 kOhms | Base Product Number |
Resistor - Emitter Base (R2) 10 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DDTC114ECA-7-F | Diodes Incorporated | 131.414 | DDTC114ECA-FDICT-ND | 0,18000 € | Direct |
| DTC114EKAT146 | Rohm Semiconductor | 110.198 | DTC114EKAT146CT-ND | 0,20000 € | Direct |
| MMUN2211LT1G | onsemi | 12.999 | MMUN2211LT1GOSCT-ND | 0,12000 € | Direct |
| MMUN2211LT3G | onsemi | 128.740 | MMUN2211LT3GOSCT-ND | 0,12000 € | Direct |
| MUN2211T1G | onsemi | 41.361 | MUN2211T1GOSCT-ND | 0,17000 € | Direct |






