Direct
Direct
Direct
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

UNR211N00L | |
|---|---|
DigiKey Part Number | UNR211N00LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UNR211N00L |
Description | TRANS PREBIAS PNP 50V 0.1A MINI3 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 80 MHz 200 mW Surface Mount Mini3-G1 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 5mA, 10V |
Manufacturer Panasonic Industry | Vce Saturation (Max) @ Ib, Ic 250mV @ 300µA, 10mA |
Packaging Tape & Reel (TR) | Current - Collector Cutoff (Max) 500nA |
Part Status Obsolete | Frequency - Transition 80 MHz |
Transistor Type PNP - Pre-Biased | Power - Max 200 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistors Included R1 and R2 | Supplier Device Package Mini3-G1 |
Resistor - Base (R1) 4.7 kOhms | Base Product Number |
Resistor - Emitter Base (R2) 47 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DDTA143ZCA-7-F | Diodes Incorporated | 247 | DDTA143ZCA-FDICT-ND | 0,18000 € | Direct |
| DTA143ZKAT146 | Rohm Semiconductor | 164 | DTA143ZKAT146CT-ND | 0,21000 € | Direct |
| MMUN2133LT1G | onsemi | 0 | MMUN2133LT1GOSCT-ND | 0,12000 € | Direct |
| MUN2133T1G | onsemi | 210.000 | MUN2133T1G-ND | 0,03161 € | Direct |
| PDTA143ZT,215 | Nexperia USA Inc. | 0 | 1727-5130-1-ND | 0,11000 € | Upgrade |






