Similar
Similar
Similar

UNR211800L | |
|---|---|
DigiKey Part Number | UNR211800LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UNR211800L |
Description | TRANS PREBIAS PNP 50V 0.1A MINI3 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 80 MHz 200 mW Surface Mount Mini3-G1 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 20 @ 5mA, 10V |
Manufacturer Panasonic Industry | Vce Saturation (Max) @ Ib, Ic 250mV @ 300µA, 10mA |
Packaging Tape & Reel (TR) | Current - Collector Cutoff (Max) 500nA |
Part Status Obsolete | Frequency - Transition 80 MHz |
Transistor Type PNP - Pre-Biased | Power - Max 200 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistors Included R1 and R2 | Supplier Device Package Mini3-G1 |
Resistor - Base (R1) 510 Ohms | Base Product Number |
Resistor - Emitter Base (R2) 5.1 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTA113ZKAT146 | Rohm Semiconductor | 11.038 | DTA113ZKAT146CT-ND | 0,21000 € | Similar |
| DTA143ZKAT146 | Rohm Semiconductor | 164 | DTA143ZKAT146CT-ND | 0,21000 € | Similar |
| DTB113ZKT146 | Rohm Semiconductor | 11.189 | DTB113ZKT146CT-ND | 0,48000 € | Similar |


