
UNHZ20200L | |
|---|---|
DigiKey Part Number | UNHZ20200LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UNHZ20200L |
Description | FUSE BRD MNT 1A 50VAC 50VDC 2SMD |
Customer Reference | |
Detailed Description | 1 A 50 V 50 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Flat Lead |
Datasheet | Datasheet |
Category | Voltage Rating - AC 50 V |
Mfr | Voltage Rating - DC |
Series | Response Time Fast Blow |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Mounting Type Surface Mount | Size / Dimension 0.067" L x 0.049" W x 0.028" H (1.70mm x 1.25mm x 0.70mm) |
Fuse Type | DC Cold Resistance 0.059 Ohms |
Current Rating (Amps) | Base Product Number |

