
SK8603190L | |
|---|---|
DigiKey Part Number | P16271TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SK8603190L |
Description | MOSFET N-CH 30V 12A/19A 8HSO |
Customer Reference | |
Detailed Description | N-Channel 30 V 12A (Ta), 19A (Tc) 2.7W (Ta), 19W (Tc) Surface Mount HSO8-F4-B |
Category | Vgs(th) (Max) @ Id 3V @ 1.01mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 6.3 nC @ 4.5 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 1092 pF @ 10 V |
FET Type | Power Dissipation (Max) 2.7W (Ta), 19W (Tc) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package HSO8-F4-B |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 10mOhm @ 8A, 10V |

