
SK8603140L | |
|---|---|
DigiKey Part Number | P16267TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SK8603140L |
Description | MOSFET N-CH 30V 25A 8HSO |
Customer Reference | |
Detailed Description | N-Channel 30 V 25A (Ta), 103A (Tc) 2.5W (Ta), 40W (Tc) Surface Mount HSO8-F4-B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 2.2mOhm @ 23A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 5.85mA | |
Gate Charge (Qg) (Max) @ Vgs | 37 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 6860 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 40W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | HSO8-F4-B | |
Package / Case |

