SK8403190L is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,80000 €
Datasheet

Similar


Texas Instruments
In Stock: 4.920
Unit Price: 1,71000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 4.619
Unit Price: 0,62000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 2.572
Unit Price: 0,83000 €
Datasheet
N-Channel 30 V 10A (Ta), 19A (Tc) 2W (Ta), 19W (Tc) Surface Mount HSSO8-F1-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SK8403190L

DigiKey Part Number
P16266TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SK8403190L
Description
MOSFET N-CH 30V 10A 8HSSO
Customer Reference
Detailed Description
N-Channel 30 V 10A (Ta), 19A (Tc) 2W (Ta), 19W (Tc) Surface Mount HSSO8-F1-B
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
10mOhm @ 70A, 10V
Vgs(th) (Max) @ Id
3V @ 1.01mA
Gate Charge (Qg) (Max) @ Vgs
6.3 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1092 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
2W (Ta), 19W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
HSSO8-F1-B
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes