
SC8673010L | |
|---|---|
DigiKey Part Number | P16272TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SC8673010L |
Description | MOSFET 2N-CH 30V 16A/40A 8-HSO |
Customer Reference | |
Detailed Description | Mosfet Array 30V 16A, 40A 1.7W, 2.5W Surface Mount HSO8-F3-B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) Asymmetrical | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 16A, 40A | |
Rds On (Max) @ Id, Vgs | 10mOhm @ 8A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 4.38mA | |
Gate Charge (Qg) (Max) @ Vgs | 6.3nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 5180pF @ 10V | |
Power - Max | 1.7W, 2.5W | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerSMD, Flat Leads | |
Supplier Device Package | HSO8-F3-B | |
Base Product Number |

