
RP-SMLF16DA1 | |
|---|---|
DigiKey Part Number | P122041-ND |
Manufacturer | |
Manufacturer Product Number | RP-SMLF16DA1 |
Description | MEM CRD MICSDHC 16GB 10UHS 1 TLC |
Customer Reference | |
Detailed Description | Memory Card microSDHC™ 16GB Class 10, UHS Class 1 TLC |
Datasheet | Datasheet |
Category | Memory Size 16GB |
Manufacturer Panasonic Industry | Speed Class 10, UHS Class 1 |
Series | Technology TLC |
Packaging Bulk | Operating Temperature -25°C ~ 85°C |
Part Status Obsolete | Base Product Number |
Memory Type microSDHC™ |

