



RP-SMLE16DA1 | |
|---|---|
DigiKey Part Number | P17029-ND |
Manufacturer | |
Manufacturer Product Number | RP-SMLE16DA1 |
Description | MEM CRD MICROSDHC 16GB CLS10 MLC |
Customer Reference | |
Detailed Description | Memory Card microSDHC™ 16GB Class 10 MLC |
Datasheet | Datasheet |
Category | Memory Size 16GB |
Manufacturer Panasonic Industry | Speed Class 10 |
Series | Technology MLC |
Packaging Tray | Operating Temperature -25°C ~ 85°C |
Part Status Obsolete | Base Product Number |
Memory Type microSDHC™ |

