Memory Card SDHC™ 4GB Class 10, UHS Class 1 pSLC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP-SDQE04DA1

DigiKey Part Number
P17015-ND
Manufacturer
Manufacturer Product Number
RP-SDQE04DA1
Description
MEM CARD SDHC 4GB 10 UHS 1 PSLC
Customer Reference
Detailed Description
Memory Card SDHC™ 4GB Class 10, UHS Class 1 pSLC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tray
Part Status
Obsolete
Memory Type
SDHC™
Memory Size
4GB
Speed
Class 10, UHS Class 1
Technology
pSLC
Operating Temperature
-25°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.