Memory Card SDHC™ 4GB Class 10, UHS Class 1 SLC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP-SDFC04DA1

DigiKey Part Number
P19752-ND
Manufacturer
Manufacturer Product Number
RP-SDFC04DA1
Description
MEM CARD SDHC 4GB 10 UHS 1 SLC
Customer Reference
Detailed Description
Memory Card SDHC™ 4GB Class 10, UHS Class 1 SLC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Memory Size
4GB
Manufacturer
Panasonic Industry
Speed
Class 10, UHS Class 1
Series
Technology
SLC
Packaging
Tray
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Base Product Number
Memory Type
SDHC™
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.