
Q333186 | |
|---|---|
DigiKey Part Number | PCD3-KIT-ND |
Manufacturer | |
Manufacturer Product Number | Q333186 |
Description | KIT INDUCTOR TYPE RF SMD |
Customer Reference | |
Detailed Description | Fixed Kit 200 Pieces (20 Values - 10 Each) Surface Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Kit Type | Fixed | |
Style | Multilayer | |
Material - Core | Non-Magnetic | |
Quantity | 200 Pieces (20 Values - 10 Each) | |
Inductance Range | 1nH ~ 39nH | |
Mounting Type | Surface Mount | |
Packages Included | 0402 (1005 Metric) | |
Features | - | |
Grade | - | |
Qualification | - | |
Base Product Number | - |

