
Q286212 | |
|---|---|
DigiKey Part Number | PCD2-KIT-ND |
Manufacturer | |
Manufacturer Product Number | Q286212 |
Description | KIT INDUCTOR TYPE ND SMD |
Customer Reference | |
Detailed Description | Fixed Kit 250 Pieces (25 Values - 10 Each) Surface Mount |
Category | Style Wirewound |
Manufacturer Panasonic Industry | Material - Core Non-Magnetic |
Series | Quantity 250 Pieces (25 Values - 10 Each) |
Packaging Bulk | Inductance Range 10nH ~ 1µH |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Kit Type Fixed | Packages Included 0805 (2012 Metric) |

