
Q21978 | |
|---|---|
DigiKey Part Number | P4650-KIT-ND |
Manufacturer | |
Manufacturer Product Number | Q21978 |
Description | CAP KIT FILM 4700PF-0.47UF 100PC |
Customer Reference | |
Detailed Description | Film Capacitor Kit 4700pF ~ 0.47µF 250V Through Hole 100 Pieces (10 Values - 10 Each) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Kit Type | Film | |
Capacitance Range | 4700pF ~ 0.47µF | |
Mounting Type | Through Hole | |
Voltage - Rated | 250V | |
Tolerance | ±20% | |
Applications | General Purpose, EMI, RFI Suppression | |
Features | X2 Safety Rated | |
Quantity | 100 Pieces (10 Values - 10 Each) | |
Packages Included | Radial | |
Base Product Number | - |

