
Q1967141 | |
|---|---|
DigiKey Part Number | SP2-KIT-ND |
Manufacturer | |
Manufacturer Product Number | Q1967141 |
Description | CAP KIT ALUM 8.2-470UF 180PCS |
Customer Reference | |
Detailed Description | Aluminum (Polymer) Capacitor Kit 8.2µF ~ 470µF 2 ~ 16V Surface Mount 180 Pieces (12 Values - 15 Each) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Case | |
Part Status | Discontinued at DigiKey | |
Kit Type | Aluminum (Polymer) | |
Capacitance Range | 8.2µF ~ 470µF | |
Mounting Type | Surface Mount | |
Voltage - Rated | 2 ~ 16V | |
Tolerance | ±20% | |
Applications | General Purpose | |
Features | - | |
Quantity | 180 Pieces (12 Values - 15 Each) | |
Packages Included | 2917 (7343 Metric) | |
Base Product Number | - |

