Ceramic Capacitor Kit 1000pF ~ 0.47µF 16 ~ 50V Surface Mount, MLCC 300 Pieces (30 Values - 10 Each)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q1158030

DigiKey Part Number
PCC16-KIT-ND
Manufacturer
Manufacturer Product Number
Q1158030
Description
CAP KIT CER 1000PF-0.47UF 300PCS
Customer Reference
Detailed Description
Ceramic Capacitor Kit 1000pF ~ 0.47µF 16 ~ 50V Surface Mount, MLCC 300 Pieces (30 Values - 10 Each)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Surface Mount, MLCC
Manufacturer
Panasonic Industry
Voltage - Rated
16 ~ 50V
Series
Tolerance
±10%
Packaging
Bulk
Applications
General Purpose
Part Status
Discontinued at DigiKey
Quantity
300 Pieces (30 Values - 10 Each)
Kit Type
Ceramic
Packages Included
0805 (2012 Metric)
Capacitance Range
1000pF ~ 0.47µF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Non-Cancelable/Non-Returnable