
Q1157977 | |
|---|---|
DigiKey Part Number | PCC13-KIT-ND |
Manufacturer | |
Manufacturer Product Number | Q1157977 |
Description | CAP KIT CER 0.5PF-220PF 280PCS |
Customer Reference | |
Detailed Description | Ceramic Capacitor Kit 0.5pF ~ 220pF 50V Surface Mount, MLCC 280 Pieces (28 Values - 10 Each) |
Category | Mounting Type Surface Mount, MLCC |
Manufacturer Panasonic Industry | Voltage - Rated 50V |
Series | Tolerance ±0.25pF, ±0.5pF, ±5% |
Packaging Bulk | Applications General Purpose |
Part Status Discontinued at DigiKey | Quantity 280 Pieces (28 Values - 10 Each) |
Kit Type Ceramic | Packages Included 0402 (1005 Metric) |
Capacitance Range 0.5pF ~ 220pF |

