
PNZ330CL | |
|---|---|
DigiKey Part Number | PNZ330CL-ND |
Manufacturer | |
Manufacturer Product Number | PNZ330CL |
Description | SENSOR PHOTODIODE 850NM TO18 |
Customer Reference | |
Detailed Description | Photodiode 850nm 2ns 140° TO-18 small |
Datasheet | Datasheet |
Category | Current - Dark (Typ) 100pA |
Manufacturer Panasonic Industry | Active Area 0.740mm² |
Packaging Bulk | Viewing Angle 140° |
Part Status Obsolete | Operating Temperature -25°C ~ 85°C |
Wavelength 850nm | Mounting Type Through Hole |
Diode Type PIN | Package / Case TO-18 small |
Response Time 2ns | Base Product Number |
Voltage - DC Reverse (Vr) (Max) 30 V |

