
PNZ300 | |
|---|---|
DigiKey Part Number | PNZ300-ND |
Manufacturer | |
Manufacturer Product Number | PNZ300 |
Description | SENSOR PHOTODIODE 800NM TO18-2 |
Customer Reference | |
Detailed Description | Photodiode 800nm 1ns 20° TO-18-2 Metal Can |
Datasheet | Datasheet |
Category | Voltage - DC Reverse (Vr) (Max) 50 V |
Manufacturer Panasonic Industry | Current - Dark (Typ) 100pA |
Packaging Bulk | Viewing Angle 20° |
Part Status Obsolete | Operating Temperature -25°C ~ 85°C |
Wavelength 800nm | Mounting Type Through Hole |
Diode Type PIN | Package / Case TO-18-2 Metal Can |
Response Time 1ns |

