
PNZ155 | |
|---|---|
DigiKey Part Number | PNZ155-ND |
Manufacturer | |
Manufacturer Product Number | PNZ155 |
Description | SENSOR PHOTO 800NM SIDE VIEW |
Customer Reference | |
Detailed Description | Phototransistors 800nm Side View Side View |
Datasheet | Datasheet |
Category | Wavelength 800nm |
Manufacturer Panasonic Industry | Viewing Angle 140° |
Packaging Bulk | Power - Max 100 mW |
Part Status Obsolete | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 20 V | Orientation Side View |
Current - Collector (Ic) (Max) 10 mA | Package / Case Side View |
Current - Dark (Id) (Max) 1 µA |

