Phototransistors 800nm Side View Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PNZ150

DigiKey Part Number
PNZ150-ND
Manufacturer
Manufacturer Product Number
PNZ150
Description
SENSOR PHOTO 800NM SIDE VIEW RAD
Customer Reference
Detailed Description
Phototransistors 800nm Side View Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wavelength
800nm
Manufacturer
Panasonic Industry
Viewing Angle
70°
Part Status
Obsolete
Power - Max
100 mW
Voltage - Collector Emitter Breakdown (Max)
20 V
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
20 mA
Orientation
Side View
Current - Dark (Id) (Max)
1 µA
Package / Case
Radial
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.