Phototransistors 800nm Top View Axial, Flat Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PNZ12700S

DigiKey Part Number
PNZ12700S-ND
Manufacturer
Manufacturer Product Number
PNZ12700S
Description
SENSOR PHOTO 800NM TOP VIEW AXL
Customer Reference
Detailed Description
Phototransistors 800nm Top View Axial, Flat Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wavelength
800nm
Manufacturer
Panasonic Industry
Viewing Angle
28°
Part Status
Obsolete
Power - Max
50 mW
Voltage - Collector Emitter Breakdown (Max)
20 V
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
20 mA
Orientation
Top View
Current - Dark (Id) (Max)
100 nA
Package / Case
Axial, Flat Leads
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.