
PNZ108CLR | |
|---|---|
DigiKey Part Number | PNZ108CLR-ND |
Manufacturer | |
Manufacturer Product Number | PNZ108CLR |
Description | SENSOR PHOTO 900NM TOP TO206AA |
Customer Reference | |
Detailed Description | Phototransistors 900nm Top View TO-206AA, TO-18-3 Metal Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | - | |
Packaging | - | |
Part Status | Obsolete | |
Voltage - Collector Emitter Breakdown (Max) | 20 V | |
Current - Collector (Ic) (Max) | 20 mA | |
Current - Dark (Id) (Max) | 2 µA | |
Wavelength | 900nm | |
Viewing Angle | 160° | |
Power - Max | 100 mW | |
Mounting Type | Through Hole | |
Orientation | Top View | |
Operating Temperature | - | |
Package / Case | TO-206AA, TO-18-3 Metal Can |

