
PNA4612M00YA | |
|---|---|
DigiKey Part Number | PNA4612M00YA-ND |
Manufacturer | |
Manufacturer Product Number | PNA4612M00YA |
Description | SENSOR REMOTE REC 38.0KHZ |
Customer Reference | |
Detailed Description | Remote Receiver Sensor 38.0kHz Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
B.P.F. Center Frequency | 38.0kHz | |
Voltage - Supply | 4.7 V ~ 5.3 V | |
Current - Supply | 2.4 mA | |
Orientation | Side View | |
Mounting Type | Through Hole | |
Operating Temperature | -20°C ~ 75°C | |
Base Product Number |

