PNA4612M is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Semiconductor Opto Division
In Stock: 10.062
Unit Price: 0,84000 €
Datasheet
Remote Receiver Sensor, 38.0kHz Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PNA4612M

DigiKey Part Number
PNA4612M-ND
Manufacturer
Manufacturer Product Number
PNA4612M
Description
SENSOR REMOTE REC 38.0KHZ
Customer Reference
Detailed Description
Remote Receiver Sensor 38.0kHz Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
-
Packaging
Bulk
Part Status
Obsolete
B.P.F. Center Frequency
38.0kHz
Voltage - Supply
4.7 V ~ 5.3 V
Current - Supply
2.4 mA
Mounting Type
Surface Mount
Operating Temperature
-20°C ~ 75°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes