Remote Receiver Sensor, 36.7kHz 10m Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PNA4601M

DigiKey Part Number
PNA4601M-ND
Manufacturer
Manufacturer Product Number
PNA4601M
Description
SENSOR REMOTE REC 36.7KHZ 10M
Customer Reference
Detailed Description
Remote Receiver Sensor 36.7kHz 10m Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
4.8 V ~ 5.2 V
Manufacturer
Panasonic Industry
Current - Supply
3 mA
Packaging
Bulk
Orientation
Side View
Part Status
Obsolete
Mounting Type
Through Hole
Sensing Distance
10m
Operating Temperature
-20°C ~ 75°C
B.P.F. Center Frequency
36.7kHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.