
PNA2603L | |
|---|---|
DigiKey Part Number | PNA2603L-ND |
Manufacturer | |
Manufacturer Product Number | PNA2603L |
Description | SENSOR PHOTO 800NM SIDE VIEW RAD |
Customer Reference | |
Detailed Description | Phototransistors 800nm Side View Radial |
Datasheet | Datasheet |
Category | Viewing Angle 80° |
Manufacturer Panasonic Industry | Power - Max 100 mW |
Part Status Obsolete | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 20 V | Orientation Side View |
Current - Collector (Ic) (Max) 30 mA | Package / Case Radial |
Current - Dark (Id) (Max) 500 nA | Base Product Number |
Wavelength 800nm |

