
PNA1401LF | |
|---|---|
DigiKey Part Number | PNA1401LF-ND |
Manufacturer | |
Manufacturer Product Number | PNA1401LF |
Description | SENSOR PHOTO 800NM TOP TO18-2 |
Customer Reference | |
Detailed Description | Phototransistors 800nm Top View TO-18-2 Metal Can |
Datasheet | Datasheet |
Category | Viewing Angle 80° |
Manufacturer Panasonic Industry | Power - Max 150 mW |
Part Status Obsolete | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 30 V | Orientation Top View |
Current - Collector (Ic) (Max) 50 mA | Package / Case TO-18-2 Metal Can |
Current - Dark (Id) (Max) 300 nA | Base Product Number |
Wavelength 800nm |

