Phototransistors 800nm Top View TO-18-2 Metal Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PNA1401L

DigiKey Part Number
PNA1401L-ND
Manufacturer
Manufacturer Product Number
PNA1401L
Description
SENSOR PHOTO 800NM TOP TO18-2
Customer Reference
Detailed Description
Phototransistors 800nm Top View TO-18-2 Metal Can
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Viewing Angle
20°
Manufacturer
Panasonic Industry
Power - Max
150 mW
Part Status
Obsolete
Mounting Type
Through Hole
Voltage - Collector Emitter Breakdown (Max)
30 V
Orientation
Top View
Current - Collector (Ic) (Max)
50 mA
Package / Case
TO-18-2 Metal Can
Current - Dark (Id) (Max)
300 nA
Base Product Number
Wavelength
800nm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.