
NP0A54700A | |
|---|---|
DigiKey Part Number | NP0A54700ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NP0A54700A |
Description | TRANS 2NPN 7V 10MA SSSMINI6-F1 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 7V 10mA 4GHz 50mW Surface Mount SSSMini6-F1 |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 1mA, 1V / 80 @ 1mA, 1V |
Manufacturer Panasonic Industry | Power - Max 50mW |
Packaging Tape & Reel (TR) | Frequency - Transition 4GHz |
Part Status Obsolete | Operating Temperature 125°C (TJ) |
Transistor Type 2 NPN (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 10mA | Package / Case SOT-963 |
Voltage - Collector Emitter Breakdown (Max) 7V | Supplier Device Package SSSMini6-F1 |
Current - Collector Cutoff (Max) 1µA (ICBO) | Base Product Number |

