
NP0A45600A | |
|---|---|
DigiKey Part Number | NP0A45600ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NP0A45600A |
Description | TRANS 2PNP 15V 50MA SSSMINI6-F1 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP (Dual) 15V 50mA 1.5GHz 125mW Surface Mount SSSMini6-F1 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 50 @ 10mA, 1V |
Manufacturer Panasonic Industry | Power - Max 125mW |
Packaging Tape & Reel (TR) | Frequency - Transition 1.5GHz |
Part Status Obsolete | Operating Temperature 125°C (TJ) |
Transistor Type 2 PNP (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 50mA | Package / Case SOT-963 |
Voltage - Collector Emitter Breakdown (Max) 15V | Supplier Device Package SSSMini6-F1 |
Vce Saturation (Max) @ Ib, Ic 200mV @ 1mA, 10mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |

