
NP0450100A | |
|---|---|
DigiKey Part Number | NP0450100ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NP0450100A |
Description | TRANS 2NPN 50V 100MA SSSMINI6 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 50V 100mA 150MHz 125mW Surface Mount SSSMini6-F1 |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 180 @ 2mA, 10V |
Manufacturer Panasonic Industry | Power - Max 125mW |
Packaging Tape & Reel (TR) | Frequency - Transition 150MHz |
Part Status Obsolete | Operating Temperature 125°C (TJ) |
Transistor Type 2 NPN (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100mA | Package / Case SOT-963 |
Voltage - Collector Emitter Breakdown (Max) 50V | Supplier Device Package SSSMini6-F1 |
Vce Saturation (Max) @ Ib, Ic 300mV @ 10mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 100µA |

