
NN32251A-VT | |
|---|---|
DigiKey Part Number | P17005-ND |
Manufacturer | |
Manufacturer Product Number | NN32251A-VT |
Description | POWER TRANSMITTER CONTROL IC |
Customer Reference | |
Detailed Description | Wireless Power Transmitter PMIC 64-HQFP |
Datasheet | Datasheet |
Category | Voltage - Supply 4.6V ~ 19.5V |
Manufacturer Panasonic Industry | Operating Temperature -30°C ~ 85°C |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 64-TQFP Exposed Pad |
Applications Wireless Power Transmitter | Supplier Device Package 64-HQFP |
Current - Supply 22.6mA | Base Product Number |

