
NN30421A-VB | |
|---|---|
DigiKey Part Number | NN30421A-VB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NN30421A-VB |
Description | IC REG BUCK ADJ 8A 24QFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.75V 1 Output 8A 24-WFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 3.6V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Obsolete | Frequency - Switching 220kHz, 410kHz, 580kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 24-QFN (4x4) |
Voltage - Input (Min) 4.75V | Base Product Number |
Voltage - Input (Max) 24V |

