


NN30310AAVB | |
|---|---|
DigiKey Part Number | NN30310AAVBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NN30310AAVB |
Description | IC REG BUCK ADJ 3A 24HQFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.75V 1 Output 3A 24-WFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Obsolete | Frequency - Switching 250kHz, 750kHz, 1.25MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 24-HQFN (4x4) |
Voltage - Input (Min) 6V | Base Product Number |
Voltage - Input (Max) 30V |

