


NN30295A-VB | |
|---|---|
DigiKey Part Number | NN30295A-VBTR-ND - Tape & Reel (TR) NN30295A-VBCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NN30295A-VB |
Description | IC REG BUCK ADJ 6A 24QFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 6A 24-WFQFN Exposed Pad |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 3.5V | |
Current - Output | ||
Frequency - Switching | Selectable | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,97000 € | 2,97 € |
| 10 | 2,66400 € | 26,64 € |
| 25 | 2,51800 € | 62,95 € |
| 100 | 2,18220 € | 218,22 € |
| Unit Price without VAT: | 2,97000 € |
|---|---|
| Unit Price with VAT: | 3,53430 € |

