Mosfet Array 20V 7A 1W Surface Mount WMini8-F1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTMC8E2A0LBF

DigiKey Part Number
MTMC8E2A0LBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MTMC8E2A0LBF
Description
MOSFET 2N-CH 20V 7A WMINI8-F1
Customer Reference
Detailed Description
Mosfet Array 20V 7A 1W Surface Mount WMini8-F1
Datasheet
 Datasheet
EDA/CAD Models
MTMC8E2A0LBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
20V
Current - Continuous Drain (Id) @ 25°C
7A
Rds On (Max) @ Id, Vgs
21mOhm @ 2A, 4.5V
Vgs(th) (Max) @ Id
1.3V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
-
Input Capacitance (Ciss) (Max) @ Vds
1450pF @ 10V
Power - Max
1W
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SMD, Flat Leads
Supplier Device Package
WMini8-F1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.