
MTMC8E280LBF | |
|---|---|
DigiKey Part Number | MTMC8E280LBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MTMC8E280LBF |
Description | MOSFET 2N-CH 20V 7A WMINI8-F1 |
Customer Reference | |
Detailed Description | Mosfet Array 20V 7A 1W Surface Mount WMini8-F1 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1.3V @ 1mA |
Manufacturer Panasonic Industry | Input Capacitance (Ciss) (Max) @ Vds 1500pF @ 10V |
Packaging Tape & Reel (TR) | Power - Max 1W |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Technology MOSFET (Metal Oxide) | Mounting Type Surface Mount |
Configuration 2 N-Channel (Dual) | Package / Case 8-SMD, Flat Leads |
Drain to Source Voltage (Vdss) 20V | Supplier Device Package WMini8-F1 |
Current - Continuous Drain (Id) @ 25°C 7A | Base Product Number |
Rds On (Max) @ Id, Vgs 21mOhm @ 2A, 4.5V |

